8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
High Speed Converters by Analog Devices

AD7402-8BRIZ-RL

DigiKey Part Number
505-AD7402-8BRIZ-RLTR-ND - Tape & Reel (TR)
505-AD7402-8BRIZ-RLCT-ND - Cut Tape (CT)
505-AD7402-8BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7402-8BRIZ-RL
Description
IC MODULATOR 16BIT 39K 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modulator 16 b 39K Serial 8-SOIC-IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
39K
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,99000 €8,99 €
106,12300 €61,23 €
255,37400 €134,35 €
1004,52750 €452,75 €
2504,17816 €1.044,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,17815 €6.267,22 €
Manufacturers Standard Package
Unit Price without VAT:8,99000 €
Unit Price with VAT:10,69810 €