


AD7401YRWZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7401YRWZ-REEL7TR-ND - Tape & Reel (TR) AD7401YRWZ-REEL7CT-ND - Cut Tape (CT) AD7401YRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7401YRWZ-REEL7 |
Description | IC ISOLATED MODULE 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7401YRWZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 7,10900 € | 71,09 € |
| 25 | 6,26360 € | 156,59 € |
| 100 | 5,30830 € | 530,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,04185 € | 2.016,74 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

