Direct
Similar



AD7399BRU | |
|---|---|
DigiKey Part Number | AD7399BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD7399BRU |
Description | IC DAC 10BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7399BRU Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V, ±5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7399BRUZ | Analog Devices Inc. | 5 | AD7399BRUZ-ND | 13,91000 € | Direct |
| AD5317RBRUZ | Analog Devices Inc. | 61 | AD5317RBRUZ-ND | 7,17000 € | Similar |


