Similar
Similar




AD7392ANZ | |
|---|---|
DigiKey Part Number | AD7392ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7392ANZ |
Description | IC DAC 12BIT 20-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7392ANZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±3 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 70µs (Typ) | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.434 | 505-AD5512AACPZ-REEL7CT-ND | 8,41000 € | Similar |
| AD5681RBCPZ-1RL7 | Analog Devices Inc. | 0 | 505-AD5681RBCPZ-1RL7CT-ND | 6,01000 € | Similar |



