AD7391ARU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 192
Unit Price: 3,48000 €
Datasheet
10 Bit Digital to Analog Converter 1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-TSSOP
High Speed Converters by Analog Devices

AD7391ARU

DigiKey Part Number
AD7391ARU-ND
Manufacturer
Manufacturer Product Number
AD7391ARU
Description
IC DAC 10BIT 8-TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7391ARU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
70µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±0.9 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types