Parametric Equivalent

AD7387-4BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7387-4BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7387-4BCPZ-RL |
Description | SINGLE ENDED INPUT, QUAD, 14-BIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7387-4BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 4M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 23,37388 € | 116.869,40 € |
| Unit Price without VAT: | 23,37388 € |
|---|---|
| Unit Price with VAT: | 27,81492 € |



