
AD7384-4BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7384-4BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7384-4BCPZ |
Description | IC ADC 14BIT 24-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7384-4BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 4M | |
Number of Inputs | 4 | |
Input Type | Pseudo-Differential | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 € | 41,05 € |
| 24 | 31,85958 € | 764,63 € |
| 48 | 30,73063 € | 1.475,07 € |
| 120 | 29,53867 € | 3.544,64 € |
| 264 | 28,73197 € | 7.585,24 € |
| Unit Price without VAT: | 41,05000 € |
|---|---|
| Unit Price with VAT: | 48,84950 € |

