Parametric Equivalent



AD7381-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7381-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7381-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7381-4BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7381-4BCPZ-RL7 |
Description | 4MSPS QUAD DIFFERENTIAL 14-BIT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 4M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,61000 € | 35,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 23,83668 € | 23.836,68 € |
| Unit Price without VAT: | 35,61000 € |
|---|---|
| Unit Price with VAT: | 42,37590 € |


