


AD737KRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD737KRZ-R7TR-ND - Tape & Reel (TR) 505-AD737KRZ-R7CT-ND - Cut Tape (CT) 505-AD737KRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD737KRZ-R7 |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD737KRZ-R7 Models |
Category | Voltage - Supply 2.8V, -3.2V ~ ±16.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Current - Supply 170 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,17000 € | 29,17 € |
| 10 | 23,65700 € | 236,57 € |
| 25 | 22,28000 € | 557,00 € |
| 100 | 21,41670 € | 2.141,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,25209 € | 19.252,09 € |
| Unit Price without VAT: | 29,17000 € |
|---|---|
| Unit Price with VAT: | 34,71230 € |

