


AD7376ARUZ100-R7 | |
|---|---|
DigiKey Part Number | AD7376ARUZ100-R7TR-ND - Tape & Reel (TR) AD7376ARUZ100-R7CT-ND - Cut Tape (CT) AD7376ARUZ100-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7376ARUZ100-R7 |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7376ARUZ100-R7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 33V, ±4.5V ~ 16.5V |
Series | Features Cascade Pin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) -300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 260 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8436ARQZ | Analog Devices Inc. | 25 | 505-AD8436ARQZ-ND | 12,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 10 | 9,48800 € | 94,88 € |
| 25 | 8,85240 € | 221,31 € |
| 100 | 8,15330 € | 815,33 € |
| 250 | 8,14016 € | 2.035,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,45373 € | 7.453,73 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |


