AD736JR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,57525 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 75
Unit Price: 22,01000 €
Datasheet
RMS to DC Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-SOIC
Introducing Power by Linear

AD736JR-REEL

DigiKey Part Number
AD736JR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD736JR-REEL
Description
IC RMS TO DC CONVERTER 8SOIC
Customer Reference
Detailed Description
RMS to DC Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD736JR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Current - Supply
160 µA
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types