


AD736BRZ | |
|---|---|
DigiKey Part Number | 505-AD736BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD736BRZ |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD736BRZ Models |
Category | Voltage - Supply 2.8V, -3.2V ~ ±16.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Current - Supply 160 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8436BRQZ | Analog Devices Inc. | 126 | 505-AD8436BRQZ-ND | 22,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,58000 € | 26,58 € |
| 10 | 21,50100 € | 215,01 € |
| 42 | 19,64238 € | 824,98 € |
| 126 | 18,64873 € | 2.349,74 € |
| 252 | 18,16234 € | 4.576,91 € |
| Unit Price without VAT: | 26,58000 € |
|---|---|
| Unit Price with VAT: | 31,63020 € |


