14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
High Speed Converters by Analog Devices

AD7367BRUZ-RL7

DigiKey Part Number
AD7367BRUZ-RL7TR-ND - Tape & Reel (TR)
AD7367BRUZ-RL7CT-ND - Cut Tape (CT)
AD7367BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7367BRUZ-RL7
Description
IC ADC 14BIT 24-TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7367BRUZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
±11.5V ~ 16.5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
14
Features
Selectable Address, Simultaneous Sampling, True Bipolar
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
24-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,93000 €13,93 €
1011,03600 €110,36 €
2510,31280 €257,82 €
1009,55760 €955,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,72280 €8.722,80 €
Manufacturers Standard Package
Unit Price without VAT:13,93000 €
Unit Price with VAT:16,57670 €