14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
High Speed Converters by Analog Devices

AD7367BRUZ-500RL7

DigiKey Part Number
505-AD7367BRUZ-500RL7TR-ND - Tape & Reel (TR)
505-AD7367BRUZ-500RL7CT-ND - Cut Tape (CT)
505-AD7367BRUZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7367BRUZ-500RL7
Description
IC ADC 14BIT SAR 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7367BRUZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±11.5V ~ 16.5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling, True Bipolar
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,83000 €12,83 €
1010,14800 €101,48 €
259,47560 €236,89 €
1009,01240 €901,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,17250 €4.086,25 €
1.0007,99785 €7.997,85 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,26770 €