16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD7357WYRUZ

DigiKey Part Number
AD7357WYRUZ-ND
Manufacturer
Manufacturer Product Number
AD7357WYRUZ
Description
IC ADC 14BIT SAR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7357WYRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
4.2M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.25V ~ 2.75V
Voltage - Supply, Digital
2.25V ~ 2.75V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,59000 €30,59 €
1024,85700 €248,57 €
9621,88792 €2.101,24 €
19221,29599 €4.088,83 €
28820,99958 €6.047,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,59000 €
Unit Price with VAT:36,40210 €