


AD73360LARZ | |
|---|---|
DigiKey Part Number | 505-AD73360LARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73360LARZ |
Description | IC AFE 16BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 80 mW 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73360LARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 6 | |
Power (Watts) | 80 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 12,78700 € | 127,87 € |
| 27 | 11,90667 € | 321,48 € |
| 108 | 11,02361 € | 1.190,55 € |
| 270 | 10,60267 € | 2.862,72 € |
| 513 | 10,36620 € | 5.317,86 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

