


AD73322LARZ | |
|---|---|
DigiKey Part Number | AD73322LARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73322LARZ |
Description | IC AFE 16BIT 28-SOIC |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 73 mW 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73322LARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Power (Watts) | 73 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

