2 Channel AFE 16 Bit 73 mW 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Channel AFE 16 Bit 73 mW 28-TSSOP
High Speed Converters by Analog Devices

AD73322LARUZ

DigiKey Part Number
AD73322LARUZ-ND
Manufacturer
Manufacturer Product Number
AD73322LARUZ
Description
IC AFE 16BIT 28-TSSOP
Customer Reference
Detailed Description
2 Channel AFE 16 Bit 73 mW 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD73322LARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Bits
16
Supplier Device Package
28-TSSOP
Number of Channels
2
Base Product Number
Power (Watts)
73 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.