
AD7306ARZ | |
|---|---|
DigiKey Part Number | AD7306ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7306ARZ |
Description | IC TRANSCEIVER FULL 3/3 24SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS422 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7306ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,17000 € | 31,17 € |
| 10 | 25,31900 € | 253,19 € |
| 31 | 23,56548 € | 730,53 € |
| 124 | 22,05379 € | 2.734,67 € |
| 279 | 21,40703 € | 5.972,56 € |
| Unit Price without VAT: | 31,17000 € |
|---|---|
| Unit Price with VAT: | 37,09230 € |


