


AD7305BR | |
|---|---|
DigiKey Part Number | AD7305BR-ND |
Manufacturer | |
Manufacturer Product Number | AD7305BR |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7305BR Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V, ±5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7305BRZ | Analog Devices Inc. | 0 | AD7305BRZ-ND | 14,98000 € | Direct |


