



AD7302BN | |
|---|---|
DigiKey Part Number | AD7302BN-ND |
Manufacturer | |
Manufacturer Product Number | AD7302BN |
Description | IC DAC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7302BN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 2µs | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7302BNZ | Analog Devices Inc. | 556 | AD7302BNZ-ND | 11,10000 € | Direct |


