
AD7284WBSWZ | |
|---|---|
DigiKey Part Number | AD7284WBSWZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7284WBSWZ |
Description | IC BATT MON LI-ION 8CELL 64LQFP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7284WBSWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 8 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,50000 € | 18,50 € |
| 10 | 14,79600 € | 147,96 € |
| 57 | 13,21614 € | 753,32 € |
| 114 | 12,77263 € | 1.456,08 € |
| 285 | 12,30460 € | 3.506,81 € |
| 513 | 12,06191 € | 6.187,76 € |
| Unit Price without VAT: | 18,50000 € |
|---|---|
| Unit Price with VAT: | 22,01500 € |

