



AD7280AWBSTZ-RL | |
|---|---|
DigiKey Part Number | AD7280AWBSTZ-RLTR-ND - Tape & Reel (TR) AD7280AWBSTZ-RLCT-ND - Cut Tape (CT) AD7280AWBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7280AWBSTZ-RL |
Description | IC BATT MON LI-ION 1-6CEL 48LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7280AWBSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 10 | 9,39200 € | 93,92 € |
| 25 | 8,76400 € | 219,10 € |
| 100 | 8,30920 € | 830,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,46695 € | 14.933,90 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 14,17290 € |










