505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7278BRMZ-REEL

DigiKey Part Number
AD7278BRMZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7278BRMZ-REEL
Description
IC ADC 8BIT SAR 8MSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7278BRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types