
AD7277BRMZ | |
|---|---|
DigiKey Part Number | AD7277BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7277BRMZ |
Description | IC ADC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7277BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 9,50700 € | 95,07 € |
| 50 | 8,48380 € | 424,19 € |
| 100 | 8,16690 € | 816,69 € |
| 250 | 7,83240 € | 1.958,10 € |
| 500 | 7,63082 € | 3.815,41 € |
| 1.000 | 7,46494 € | 7.464,94 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |



