Direct
Parametric Equivalent



AD7276BRM | |
|---|---|
DigiKey Part Number | AD7276BRM-ND |
Manufacturer | |
Manufacturer Product Number | AD7276BRM |
Description | IC ADC 12BIT 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7276BRM Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7276BRMZ | Analog Devices Inc. | 995 | AD7276BRMZ-ND | 10,38000 € | Direct |
| AD7276ARMZ | Analog Devices Inc. | 15 | AD7276ARMZ-ND | 10,38000 € | Parametric Equivalent |



