


AD7266BSUZ | |
|---|---|
DigiKey Part Number | 505-AD7266BSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7266BSUZ |
Description | IC ADC 12BIT 32-TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7266BSUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 10 | 9,30300 € | 93,03 € |
| 84 | 8,06250 € | 677,25 € |
| 168 | 7,79417 € | 1.309,42 € |
| 252 | 7,65980 € | 1.930,27 € |
| 504 | 7,46264 € | 3.761,17 € |
| 1.008 | 7,30046 € | 7.358,86 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,05390 € |


