



AD7264BSTZ | |
|---|---|
DigiKey Part Number | AD7264BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7264BSTZ |
Description | IC ADC 14BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7264BSTZ Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 48-LQFP |
Data Interface SPI, DSP | Supplier Device Package 48-LQFP (7x7) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 13,56300 € | 135,63 € |
| 58 | 12,08207 € | 700,76 € |
| 116 | 11,67172 € | 1.353,92 € |
| 290 | 11,23845 € | 3.259,15 € |
| 522 | 11,01389 € | 5.749,25 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

