14 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7)
48 LFCSP

AD7264BCPZ-RL7

DigiKey Part Number
AD7264BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7264BCPZ-RL7
Description
IC ADC 14BIT 48-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7264BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Features
PGA, Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 105°C
Input Type
Differential
Package / Case
48-VFQFN Exposed Pad, CSP
Data Interface
SPI, DSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Configuration
PGA-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,93463 €8.200,97 €
Manufacturers Standard Package
Unit Price without VAT:10,93463 €
Unit Price with VAT:13,01221 €