



AD7262BSTZ | |
|---|---|
DigiKey Part Number | AD7262BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7262BSTZ |
Description | IC ADC 12BIT 48-LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7262BSTZ Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 48-LQFP |
Data Interface SPI, DSP | Supplier Device Package 48-LQFP (7x7) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 12,57400 € | 125,74 € |
| 63 | 11,13460 € | 701,48 € |
| 126 | 10,75857 € | 1.355,58 € |
| 252 | 10,44913 € | 2.633,18 € |
| 504 | 10,19435 € | 5.137,95 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 18,81390 € |

