


AD7262BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7262BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7262BCPZ-RL7 |
Description | IC ADC 12BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7262BCPZ-RL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 48-VFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 48-LFCSP-VQ (7x7) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,98921 € | 7.491,91 € |
| Unit Price without VAT: | 9,98921 € |
|---|---|
| Unit Price with VAT: | 11,88716 € |

