
AD725ARZ-RL | |
|---|---|
DigiKey Part Number | AD725ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD725ARZ-RL |
Description | IC ENCODER RGB TO NTSC 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC RGB to NTSC/PAL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD725ARZ-RL Models |
Category | Voltage - Supply, Digital 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Video Encoder | Base Product Number |
Applications RGB to NTSC/PAL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,77994 € | 9.779,94 € |
| Unit Price without VAT: | 9,77994 € |
|---|---|
| Unit Price with VAT: | 11,63813 € |


