


AD7249SQ | |
|---|---|
DigiKey Part Number | 505-AD7249SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7249SQ |
Description | IC DAC 12BIT 16-CERDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7249SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±10.8V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |

