



AD7248JNZ | |
|---|---|
DigiKey Part Number | AD7248JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7248JNZ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7248JNZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Series | Voltage - Supply, Digital 14.25V ~ 15.75V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Settling Time 5µs, 10µs | Supplier Device Package 20-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX508BCPP+ | Analog Devices Inc./Maxim Integrated | 985 | MAX508BCPP+-ND | 29,20000 € | Similar |
| MX7248JN+ | Analog Devices Inc./Maxim Integrated | 47 | 505-MX7248JN+-ND | 19,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,60000 € | 42,60 € |
| 18 | 33,65611 € | 605,81 € |
| 36 | 32,39250 € | 1.166,13 € |
| 108 | 30,83157 € | 3.329,81 € |
| 252 | 29,91710 € | 7.539,11 € |
| Unit Price without VAT: | 42,60000 € |
|---|---|
| Unit Price with VAT: | 50,69400 € |

