Direct
Similar
Similar
Similar
Similar



AD7245AAR | |
|---|---|
DigiKey Part Number | AD7245AAR-ND |
Manufacturer | |
Manufacturer Product Number | AD7245AAR |
Description | IC DAC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7245AAR Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Series | Voltage - Supply, Digital 10.8V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 7µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7245AARZ | Analog Devices Inc. | 0 | AD7245AARZ-ND | 36,81000 € | Direct |
| MAX507BCWG+ | Analog Devices Inc./Maxim Integrated | 53 | MAX507BCWG+-ND | 25,98000 € | Similar |
| MAX507BCWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX507BCWG+T-ND | 19,00444 € | Similar |
| MAX507BEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX507BEWG+-ND | 21,51567 € | Similar |
| MAX507BEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX507BEWG+T-ND | 21,67449 € | Similar |



