AD7244JRZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 64,36978 €
Datasheet
14 Bit Digital to Analog Converter 2 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 28-SOIC
High Speed Converters by Analog Devices

AD7244JRZ

DigiKey Part Number
AD7244JRZ-ND
Manufacturer
Manufacturer Product Number
AD7244JRZ
Description
IC DAC 14BIT 28-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7244JRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
193,41000 €93,41 €
1078,33700 €783,37 €
2574,57320 €1.864,33 €
10070,43720 €7.043,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,41000 €
Unit Price with VAT:111,15790 €