AD7237KN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 55,15000 €
Datasheet
24 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 PDIP
24-PDIP
High Speed Converters by Analog Devices

AD7237KN

DigiKey Part Number
AD7237KN-ND
Manufacturer
Manufacturer Product Number
AD7237KN
Description
IC DAC 12BIT V-OUT 24DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7237KN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±15V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.5 (Max), ±0.9 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes