12 Bit Digital to Analog Converter 2 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-CDIP
High Speed Converters by Analog Devices

AD7237ATQ

DigiKey Part Number
505-AD7237ATQ-ND
Manufacturer
Manufacturer Product Number
AD7237ATQ
Description
IC DAC 12BIT 24-CDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7237ATQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±10.8V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.5 (Max), ±0.9 (Max)
Architecture
R-2R
Operating Temperature
-55°C ~ 155°C
Package / Case
24-CDIP (0.300", 7.62mm)
Supplier Device Package
24-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.