


AD7237AQ | |
|---|---|
DigiKey Part Number | AD7237AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7237AQ |
Description | IC DAC 12BIT 24-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7237AQ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±15V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Part Status Discontinued at DigiKey | Architecture R-2R |
Number of Bits 12 | Operating Temperature -55°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 24-CDIP (0.300", 7.62mm) |
Settling Time 10µs | Supplier Device Package 24-CDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |

