


AD7237AARZ | |
|---|---|
DigiKey Part Number | AD7237AARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7237AARZ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7237AARZ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 8µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,77000 € | 61,77 € |
| 10 | 51,22400 € | 512,24 € |
| 31 | 48,06387 € | 1.489,98 € |
| 124 | 45,33887 € | 5.622,02 € |
| Unit Price without VAT: | 61,77000 € |
|---|---|
| Unit Price with VAT: | 73,50630 € |

