


AD7226KPZ | |
|---|---|
DigiKey Part Number | AD7226KPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7226KPZ |
Description | IC DAC 8BIT 20-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7226KPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,37000 € | 78,37 € |
| 10 | 65,40000 € | 654,00 € |
| 25 | 62,16200 € | 1.554,05 € |
| 100 | 58,60480 € | 5.860,48 € |
| Unit Price without VAT: | 78,37000 € |
|---|---|
| Unit Price with VAT: | 93,26030 € |

