Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD7225KRZ | |
|---|---|
DigiKey Part Number | 505-AD7225KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7225KRZ |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7225KRZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 4µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX505AEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX505AEWG+T-ND | 25,50941 € | Similar |
| MAX505BCWG+ | Analog Devices Inc./Maxim Integrated | 93 | MAX505BCWG+-ND | 22,94000 € | Similar |
| MAX505BCWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX505BCWG+T-ND | 14,45752 € | Similar |
| MAX505BEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX505BEWG+-ND | 25,03000 € | Similar |
| MAX505BEWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX505BEWG+T-ND | 18,24531 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 30,14968 € | 934,64 € |
| Unit Price without VAT: | 30,14968 € |
|---|---|
| Unit Price with VAT: | 35,87812 € |



