AD7225BRS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: 29,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 27,05138 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 114
Unit Price: 23,23000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 14,40460 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 28
Unit Price: 25,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 15,81318 €
Datasheet
8 Bit Digital to Analog Converter 4 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 24-SSOP
High Speed Converters by Analog Devices

AD7225BRS

DigiKey Part Number
AD7225BRS-ND
Manufacturer
Manufacturer Product Number
AD7225BRS
Description
IC DAC 8BIT 24-SSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7225BRS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Voltage - Supply, Digital
14.25V ~ 15.75V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types