


AD7224LP-REEL | |
|---|---|
DigiKey Part Number | AD7224LP-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7224LP-REEL |
Description | IC DAC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7224LP-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs | Package / Case 20-LCC (J-Lead) |
Output Type Voltage - Buffered | Supplier Device Package 20-PLCC (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7224LPZ | Analog Devices Inc. | 41 | AD7224LPZ-ND | 29,58000 € | Direct |


