8 Bit Digital to Analog Converter 1 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 18-PDIP
High Speed Converters by Analog Devices

AD7224LNZ

DigiKey Part Number
AD7224LNZ-ND
Manufacturer
Manufacturer Product Number
AD7224LNZ
Description
IC DAC 8BIT 18-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7224LNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
11.4V ~ 16.5V, ±5V
Packaging
Tube
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs
Package / Case
18-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
18-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,19000 €32,19 €
2025,01500 €500,30 €
4024,05225 €962,09 €
10023,03570 €2.303,57 €
26022,22065 €5.777,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,19000 €
Unit Price with VAT:38,30610 €