


AD7195BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7195BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7195BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7195BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7195BCPZ-RL7 |
Description | IC AFE 1 CHAN 24BIT 32LFCSP-LQ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7195BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 $ | 20,60 $ |
| 10 | 14,65500 $ | 146,55 $ |
| 25 | 13,10560 $ | 327,64 $ |
| 100 | 11,91250 $ | 1.191,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,91250 $ | 17.868,75 $ |
| Unit Price without VAT: | 20,60000 $ |
|---|---|
| Unit Price with VAT: | 24,51400 $ |


