24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SOIC
AD7175 Family Precision Sigma Delta ADCs
Digital Filters Sinc3 V's Sinc4 Differences and Trade Offs

AD7177-2BRUZ-RL7

DigiKey Part Number
505-AD7177-2BRUZ-RL7TR-ND - Tape & Reel (TR)
505-AD7177-2BRUZ-RL7CT-ND - Cut Tape (CT)
505-AD7177-2BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7177-2BRUZ-RL7
Description
IC ADC 32BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7177-2BRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
32
Sampling Rate (Per Second)
10k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 €29,40 €
1023,99800 €239,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00019,60599 €19.605,99 €
Manufacturers Standard Package
Unit Price without VAT:29,40000 €
Unit Price with VAT:34,98600 €