
AD7156BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7156BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7156BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD7156BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7156BCPZ-REEL7 |
Description | IC CAP TO DGT 12BIT 100K 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 12 b 100k Serial 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7156BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 2,83520 € | 70,88 € |
| 100 | 2,32960 € | 232,96 € |
| 250 | 2,08132 € | 520,33 € |
| 500 | 1,92860 € | 964,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,87855 € | 2.817,82 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |




