Capacitance-to-Digital Converter 12 b Serial 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7152BRMZ

DigiKey Part Number
AD7152BRMZ-ND
Manufacturer
Manufacturer Product Number
AD7152BRMZ
Description
IC DAS/ADC/DAC SPECIAL 10-MSOP
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 12 b Serial 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7152BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Capacitance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types