


AD7147WPACPZ-1RL | |
|---|---|
DigiKey Part Number | 505-AD7147WPACPZ-1RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7147WPACPZ-1RL |
Description | IC CAP TO DGT 16BIT 250K 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7147WPACPZ-1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 13 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,01829 € | 10.091,45 € |
| Unit Price without VAT: | 2,01829 € |
|---|---|
| Unit Price with VAT: | 2,40177 € |


